Part Details for P7-224122 by OTTO Engineering Inc
Overview of P7-224122 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-412202500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 20 position, 2.54mm (0.100in) pitch |
Price & Stock for P7-224122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P7-224122
|
Mouser Electronics | Basic / Snap Action Switches Standard Sldr 5A SPST-DB, SPDT-DB RoHS: Compliant | 0 |
|
$15.9000 / $25.1700 | Order Now |
|
Onlinecomponents.com | Subminiature Pushbutton Switch RoHS: Compliant | 0 |
|
$13.7600 / $22.3900 | Buy Now |
DISTI #
000000000000805541
|
Sager | Pushbutton Switches Standard Sldr 5A SPST-DB, SPDT-DB Min Qty: 9 | 0 |
|
$12.8100 / $21.9300 | Buy Now |