Part Details for P724 by Hubbell Premise Wiring
Overview of P724 by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P724
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72124781
|
RS | Wall Plate, 1-G, 2.15" Opng, Br | Hubbell Wiring Device-Kellems P724 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5200 | RFQ |
|
Onlinecomponents.com | Conn NEMA 2 POS 9.53mm Screw ST Cable Mount 50A | 71 Factory Stock |
|
$4.5800 / $6.9500 | Buy Now |
|
Master Electronics | Conn NEMA 2 POS 9.53mm Screw ST Cable Mount 50A | 71 Factory Stock |
|
$4.5800 / $6.9500 | Buy Now |