Part Details for P780-006 by Tripp Lite
Overview of P780-006 by Tripp Lite
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P780-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P6740
|
Newark | Computer Cable, Hd15/Minidin 6P/Usb, 6 , Connector Type A:Hd-15 Plug, Connector Type B:-, Cable Length - Imperial:6Ft, Cable Length - Metric:1.83M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P780-006 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8000 / $23.9900 | Buy Now |
DISTI #
TL1145-ND
|
DigiKey | CABLE KVM SWITCH 6 FT KIT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
73 In Stock |
|
$20.1144 / $25.6600 | Buy Now |
DISTI #
P780-006
|
Avnet Americas | 6FT USB / PS/2 COMBO CABLE KIT FOR B040 & B042 KVM SWITCH 6' - Bulk (Alt: P780-006) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P780-006
|
Mouser Electronics | Computer Cables USB/PS2 Cbl/B040/042 w/USB AF-PS/2M-6' RoHS: Compliant | 8 |
|
$19.7200 / $24.8200 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | USB/PS2 Combo Cable Kit for NetController KVM Switches B040-Series and B042-Series, 6 ft. (1.83 m) RoHS: Compliant |
3 In Stock |
|
$19.2100 / $25.4400 | Buy Now |
DISTI #
67513808
|
Verical | USB/PS2 Combo Cable Kit for Net Controller RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1506 | Americas - 2 |
|
$32.2025 | Buy Now |
|
NAC | 6' PS2 USB KVM Cable Kit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | USB/PS2 Combo Cable Kit for NetController KVM Switches B040-Series and B042-Series, 6 ft. (1.83 m) RoHS: Compliant |
3 In Stock |
|
$19.2100 / $25.4400 | Buy Now |
|
Neutron USA | Tripp Lite P780-006 KVM Cable | 50 |
|
$22.9900 | Buy Now |