Part Details for P797-5CC by Carlisle Interconnect Technologies
Overview of P797-5CC by Carlisle Interconnect Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P797-5CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
92 In Stock |
|
$10.9100 / $28.9800 | Buy Now |
|
Bristol Electronics | 92 |
|
RFQ | ||
DISTI #
P797-5CC
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 178 |
|
$26.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
92 In Stock |
|
$10.9100 / $28.9800 | Buy Now |
Part Details for P797-5CC
P797-5CC CAD Models
P797-5CC Part Data Attributes:
|
P797-5CC
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
P797-5CC
Carlisle Interconnect Technologies
RF SMP Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | compliant | |
Body Depth | 0.2 inch | |
Body Diameter | 0.165 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 66.72 N | |
Insertion Loss | 0.63 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYAMIDE/PTFE FLUOROCARBON | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | DETENT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 40 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Finish | GOLD OVER NICKEL | |
Shell Material | BERYLLIUM COPPER | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.4 | |
Withdrawl Force-Min | 22.24 N |