Part Details for P80C652IBA by Philips Semiconductors
Overview of P80C652IBA by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P80C652IBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8-BIT, 24 MHz, MICROCONTROLLER, PQCC44 | 62 |
|
$10.8000 / $18.0000 | Buy Now |
|
Quest Components | 8-BIT, 24 MHz, MICROCONTROLLER, PQCC44 | 7 |
|
$18.0000 / $20.2500 | Buy Now |
|
ComSIT USA | SINGLE-CHIP 8-BIT MICROCONTROLLER Microcontroller, 8-Bit, 8051 CPU, 24MHz, CMOS, PQCC44 RoHS: Not Compliant | Europe - 505 |
|
RFQ |
Part Details for P80C652IBA
P80C652IBA CAD Models
P80C652IBA Part Data Attributes
|
P80C652IBA
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P80C652IBA
Philips Semiconductors
Microcontroller, 8-Bit, 8051 CPU, 24MHz, CMOS, PQCC44,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | QCCJ, LDCC44,.7SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
CPU Family | 8051 | |
JESD-30 Code | S-PQCC-J44 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
Speed | 24 MHz | |
Supply Current-Max | 34 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |