Part Details for P8208NLT by Pulse Electronics Corporation
Overview of P8208NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P8208NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC9409
|
Newark | Current Transformer, 20Khz-1Mhz, Smt, Turns Ratio:1:100, Inductance:2Mh, Primary Current:10A, Et Constant:-, Frequency Range:20Khz To 1Mhz, Dc Resistance Secondary:5.5Ohm, Dc Resistance Primary:0.006Ohm, Product Range:P820X Series Rohs Compliant: Yes |Pulse Electronics P8208NLT Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8600 | Buy Now |
DISTI #
64AC9410
|
Newark | Current Transformer, 20Khz-1Mhz, Smt, Turns Ratio:1:100, Inductance:2Mh, Primary Current:10A, Et Constant:-, Frequency Range:20Khz To 1Mhz, Dc Resistance Secondary:5.5Ohm, Dc Resistance Primary:0.006Ohm, Product Range:P820X Series Rohs Compliant: Yes |Pulse Electronics P8208NLT Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3200 / $1.6700 | Buy Now |
DISTI #
09AK7110
|
Newark | Current Transformer 1:100 500Vrms 0.006Ohm Prim. |Pulse Electronics P8208NLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $2.9400 | Buy Now |
DISTI #
553-1523-1-ND
|
DigiKey | CURR SENSE XFMR 1:100 SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
2255 In Stock |
|
$1.4810 / $3.0100 | Buy Now |
DISTI #
P8208NLT
|
Avnet Americas | Current Transformer 1:100 500Vrms 0.006Ohm Prim. DCR 5.5Ohm Sec. DCR 10000mA Surface Mount - Tape and Reel (Alt: P8208NLT) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.3120 / $1.4921 | Buy Now |
DISTI #
673-P8208NLT
|
Mouser Electronics | Current Transformers SMD Current Sense 2000uH 5.5Ohms RoHS: Compliant | 8190 |
|
$1.4000 / $2.6700 | Buy Now |
|
Future Electronics | Board Mount Current Sensors CURRENT SENSE TRANSFORMER RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 900 Container: Reel | 0Reel |
|
$1.8000 | Buy Now |
|
Future Electronics | Board Mount Current Sensors CURRENT SENSE TRANSFORMER RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 0Reel |
|
$1.8000 | Buy Now |
|
Onlinecomponents.com | P820X SMT Current Sense Transformer Series, Up To 10A, EE5 RoHS: Compliant |
821 In Stock |
|
$1.3200 / $1.9600 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 40 |
|
$1.5000 / $2.4000 | Buy Now |
Part Details for P8208NLT
P8208NLT CAD Models
P8208NLT Part Data Attributes
|
P8208NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P8208NLT
Pulse Electronics Corporation
Current Sense Transformer, 10A, 1:100, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 8.38 mm | |
Load Resistance | 5.5 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 20 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Peak Primary Current | 10 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 2000 µH | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:100 | |
Width | 7.21 mm |
Alternate Parts for P8208NLT
This table gives cross-reference parts and alternative options found for P8208NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P8208NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S100A | Current Sense Transformer, 10A, 1:100, ROHS COMPLIANT | Sumida Corporation | P8208NLT vs S100A |
P8208T | Current Sense Transformer, 10A, 1:100 | Pulse Electronics Corporation | P8208NLT vs P8208T |