Part Details for P82586 by Intel Corporation
Overview of P82586 by Intel Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for P82586
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 50 |
|
$4.9219 / $7.8750 | Buy Now |
|
Quest Components | LAN Node Controller, 48 Pin, DIP | 35 |
|
$7.0875 / $10.5000 | Buy Now |
|
Quest Components | LAN Node Controller, 48 Pin, DIP | 28 |
|
$8.2500 / $11.0000 | Buy Now |
|
Quest Components | LAN Node Controller, 48 Pin, DIP | 16 |
|
$14.0000 / $15.7500 | Buy Now |
|
Quest Components | LAN Node Controller, 48 Pin, DIP | 7 |
|
$14.1750 / $15.9469 | Buy Now |
|
Quest Components | LAN Node Controller, 48 Pin, DIP | 821 |
|
$9.4500 / $14.1750 | Buy Now |
Part Details for P82586
P82586 CAD Models
P82586 Part Data Attributes:
|
P82586
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
P82586
Intel Corporation
LAN Controller, 1 Channel(s), 1.25MBps, NMOS, PDIP48, DIP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | DIP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | MICROINSTRUCTION ROM; ON-CHIP MEMORY MANAGEMENT | |
Address Bus Width | 24 | |
Boundary Scan | NO | |
Bus Compatibility | 80186; 80188 | |
Clock Frequency-Max | 8 MHz | |
Communication Protocol | SYNC, HDLC | |
Data Encoding/Decoding Method | NRZ; BIPH-LEVEL(MANCHESTER) | |
Data Transfer Rate-Max | 1.25 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PDIP-T48 | |
JESD-609 Code | e0 | |
Length | 61.79 mm | |
Low Power Mode | NO | |
Number of DMA Channels | 4 | |
Number of I/O Lines | ||
Number of Serial I/Os | 1 | |
Number of Terminals | 48 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 550 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for P82586
This table gives cross-reference parts and alternative options found for P82586. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P82586, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C82586 | LAN Controller, 1 Channel(s), 1.25MBps, NMOS, CDIP48, DIP-48 | Intel Corporation | P82586 vs C82586 |