Part Details for P8272A by Intel Corporation
Overview of P8272A by Intel Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for P8272A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 3558 |
|
$5.8219 / $10.1250 | Buy Now |
|
Quest Components | DISK CONTROLLER, 40 Pin, DIP | 115 |
|
$7.8000 / $13.0000 | Buy Now |
|
Quest Components | DISK CONTROLLER, 40 Pin, DIP | 13 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | DISK CONTROLLER, 40 Pin, DIP | 30 |
|
$6.0000 / $9.0000 | Buy Now |
|
Quest Components | DISK CONTROLLER, 40 Pin, DIP | 1608 |
|
$6.8250 / $13.0000 | Buy Now |
|
Quest Components | DISK CONTROLLER, 40 Pin, DIP | 76 |
|
$12.0250 / $14.6250 | Buy Now |
|
Quest Components | DISK CONTROLLER, 40 Pin, DIP | 27 |
|
$12.0250 / $14.6250 | Buy Now |
|
Quest Components | DISK CONTROLLER, 40 Pin, DIP | 500 |
|
$9.8550 / $14.7825 | Buy Now |
|
Quest Components | DISK CONTROLLER, 40 Pin, DIP | 444 |
|
$7.7625 / $13.5000 | Buy Now |
|
Quest Components | DISK CONTROLLER, 40 Pin, DIP | 5 |
|
$16.5400 / $18.6075 | Buy Now |
Part Details for P8272A
P8272A CAD Models
P8272A Part Data Attributes:
|
P8272A
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
P8272A
Intel Corporation
Secondary Storage Controller, MOS, PDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | DIP, DIP40,.6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 120 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |