Part Details for P82B715PN,112 by NXP Semiconductors
Overview of P82B715PN,112 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P82B715PN,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R8455
|
Newark | I2C Bus Extender, 12V, Dip-8, Ic Interface Type:I2C, Smbus, Interface Applications:Advanced Tca Radial Ipmb Architecture, Drive I2C Bus Signals Over Long Cables, Supply Voltage Min:4.5V, Supply Voltage Max:12V, No. Of Pins:8Pins Rohs Compliant: Yes |Nxp P82B715PN,112 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |