Part Details for P89LPC922A1FDH by NXP Semiconductors
Overview of P89LPC922A1FDH by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P89LPC922A1FDH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 8-B MICROCONTROLLER W/ ACCELERATED TWO-CLOCK 80C51 CORE 2 KB/4 KB/8 KB 3 V BYTE-ERASABLE FLASH WITH 8-BIT ADC Microcontroller, CMOS, PDSO20 RoHS: Compliant | Europe - 1725 |
|
RFQ |
Part Details for P89LPC922A1FDH
P89LPC922A1FDH CAD Models
P89LPC922A1FDH Part Data Attributes
|
P89LPC922A1FDH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P89LPC922A1FDH
NXP Semiconductors
IC MICROCONTROLLER, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Microcontroller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | , | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for P89LPC922A1FDH
This table gives cross-reference parts and alternative options found for P89LPC922A1FDH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P89LPC922A1FDH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P89LPC9241FDH | IC MICROCONTROLLER, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Microcontroller | NXP Semiconductors | P89LPC922A1FDH vs P89LPC9241FDH |
P89LPC9201FDH | IC MICROCONTROLLER, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Microcontroller | NXP Semiconductors | P89LPC922A1FDH vs P89LPC9201FDH |