-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit microcontroller with accelerated two-clock 80C51 core 4 kB/8 kB/16 kB 3 V byte-erasable flash with 8-bit ADCs - ADCs: two 4-ch 8-bit ADCs / two 1-ch 8-bit DACs ; Clock type: 2-clk ; EEPROM: 512 Bytes; External interrupt: 3 ; Function: 8-bit 80C51 uController ; I/O pins: 26 ; Memory size: 16KB kBits; Memory type: FLASH ; Number of pins: 28 ; Operating frequency: 0~12 MHz; Operating temperature: -40~85 Cel; Power supply: 2.4~3.6V ; Program security: yes ; PWMs: 4-ch CCU ; RAM: 768 bytes; Reset active: Low ; Serial interface: UART/I2C/SPI ; Series: LPC900 family ; Special features: 2 Anal. Comp., BOD, POR, 8 KBIs, Int. RC 7.373MHz +-2.5% ; System frequency: 0~12V MHz; Timers: 5 x 16-bit ; Watchdog timer: yes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 4 |
|
$4.0320 | Buy Now |
|
Quest Components | 3 |
|
$3.6000 / $5.4000 | Buy Now | |
|
Chip1Cloud | IC MCU 8BIT 16KB FLASH 28PLCC | 9000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$2.5000 / $3.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P89LPC936FA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P89LPC936FA
NXP Semiconductors
8-bit microcontroller with accelerated two-clock 80C51 core 4 kB/8 kB/16 kB 3 V byte-erasable flash with 8-bit ADCs - ADCs: two 4-ch 8-bit ADCs / two 1-ch 8-bit DACs ; Clock type: 2-clk ; EEPROM: 512 Bytes; External interrupt: 3 ; Function: 8-bit 80C51 uController ; I/O pins: 26 ; Memory size: 16KB kBits; Memory type: FLASH ; Number of pins: 28 ; Operating frequency: 0~12 MHz; Operating temperature: -40~85 Cel; Power supply: 2.4~3.6V ; Program security: yes ; PWMs: 4-ch CCU ; RAM: 768 bytes; Reset active: Low ; Serial interface: UART/I2C/SPI ; Series: LPC900 family ; Special features: 2 Anal. Comp., BOD, POR, 8 KBIs, Int. RC 7.373MHz +-2.5% ; System frequency: 0~12V MHz; Timers: 5 x 16-bit ; Watchdog timer: yes
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 18 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 26 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Speed | 18 MHz | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.505 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for P89LPC936FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P89LPC936FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P89LPC936FA,529 | IC 8-BIT, FLASH, 12 MHz, MICROCONTROLLER, PQCC28, PLASTIC, MS-018, SOT-261-2, LCC-28, Microcontroller | NXP Semiconductors | P89LPC936FA vs P89LPC936FA,529 |