Part Details for P8F50HP2-5600 by Shindengen Electronic Manufacturing Co Ltd
Overview of P8F50HP2-5600 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P8F50HP2-5600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-P8F50HP2-5600
|
Mouser Electronics | MOSFET Mosfet RoHS: Compliant | 0 |
|
$1.0500 / $2.4400 | Order Now |
DISTI #
77368404
|
Verical | P8F50HP2-5600 Min Qty: 116 Package Multiple: 1 | Americas - 137 |
|
$0.6952 | Buy Now |
DISTI #
P8F50HP2-5600
|
TME | Transistor: N-MOSFET, Hi-PotMOS2, unipolar, 500V, 8A, Idm: 32A, 65W Min Qty: 1 | 137 |
|
$0.4420 / $0.7670 | Buy Now |
|
New Advantage Corporation | MOSFET POWER 8A 500V N-CH THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 792 |
|
$1.0700 / $1.1400 | Buy Now |
Part Details for P8F50HP2-5600
P8F50HP2-5600 CAD Models
P8F50HP2-5600 Part Data Attributes:
|
P8F50HP2-5600
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P8F50HP2-5600
Shindengen Electronic Manufacturing Co Ltd
Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |