Part Details for P8PT471KB25 by Vishay Intertechnologies
Overview of P8PT471KB25 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for P8PT471KB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X9383
|
Newark | P8 P T 470U 10% Bl E2 /Blister |Vishay P8PT471KB25 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3800 / $18.3100 | Buy Now |
DISTI #
P8PT471KB25
|
Avnet Americas | P8P Series Fully Sealed Container 8.5mm Diameter Single-Turn PT Style 470 Ohm 10% 1W Panel Mount Box - Boxed Product (Development Kits) (Alt: P8PT471KB25) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$14.9148 / $22.7443 | Buy Now |
DISTI #
P8PT471KB25
|
Avnet Americas | P8P Series Fully Sealed Container 8.5mm Diameter Single-Turn PT Style 470 Ohm 10% 1W Panel Mount Box - Boxed Product (Development Kits) (Alt: P8PT471KB25) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$14.9148 / $22.7443 | Buy Now |
DISTI #
P8PT471KB25
|
Avnet Americas | P8P Series Fully Sealed Container 8.5mm Diameter Single-Turn PT Style 470 Ohm 10% 1W Panel Mount Box - Boxed Product (Development Kits) (Alt: P8PT471KB25) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$14.9148 / $22.7443 | Buy Now |
Part Details for P8PT471KB25
P8PT471KB25 CAD Models
P8PT471KB25 Part Data Attributes
|
P8PT471KB25
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P8PT471KB25
Vishay Intertechnologies
Trimmer, Cermet, 1W, 470ohm, 21.7V, 10% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 10 Weeks | |
Construction | Fully Sealed | |
Lead Diameter | 0.4 mm | |
Lead Length | 4.5 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 11 mm | |
Package Length | 6.7 mm | |
Package Style | Panel Mount | |
Packing Method | Box | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 470 Ω | |
Resistor Type | TRIMMER | |
Rotational Angle | 270 deg | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn97Ag3) | |
Tolerance | 10% | |
Working Voltage | 21.7 V |