Part Details for P8PY220KB25 by Vishay Intertechnologies
Overview of P8PY220KB25 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for P8PY220KB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M7537
|
Newark | P8 P Y 22U 10% Bl E2 /Blister |Vishay P8PY220KB25 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9700 / $13.1500 | Buy Now |
DISTI #
P8PY220KB25
|
Avnet Americas | Resistor Trimmer, Cermet, 22 Ohm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Bulk (Alt: P8PY220KB25) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0113 / $14.3580 | Buy Now |
DISTI #
P8PY220KB25
|
Avnet Americas | Resistor Trimmer, Cermet, 22 Ohm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Bulk (Alt: P8PY220KB25) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0113 / $14.3580 | Buy Now |
DISTI #
P8PY220KB25
|
Avnet Abacus | Resistor Trimmer, Cermet, 22 Ohm, � 10%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: P8PY220KB25) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for P8PY220KB25
P8PY220KB25 CAD Models
P8PY220KB25 Part Data Attributes:
|
P8PY220KB25
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P8PY220KB25
Vishay Intertechnologies
Trimmer, Cermet, 0.5W, 22ohm, 3.3V, 10% +/-Tol, 200ppm/Cel, 1 Turn(s), TO-5, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-5, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Fully Sealed | |
Lead Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 8 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Silver (Sn97Ag3) | |
Terminal Shape | FLAT | |
Tolerance | 10% | |
Working Voltage | 3.3 V |