Part Details for P9-111322 by OTTO Engineering Inc
Overview of P9-111322 by OTTO Engineering Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for P9-111322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P9-111322
|
Mouser Electronics | Pushbutton Switches 5A Blk Flush Dome N.O. Solder RoHS: Compliant | 1 |
|
$7.4000 / $11.2100 | Buy Now |
DISTI #
000000000001096716
|
Sager | Pushbutton Switches 5A Blk Flush Dome N.O. Solder Min Qty: 20 | 0 |
|
$5.2700 / $9.0300 | Buy Now |
Part Details for P9-111322
P9-111322 CAD Models
P9-111322 Part Data Attributes
|
P9-111322
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P9-111322
OTTO Engineering Inc
Pushbutton Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | FLUSH DOME | |
Body Height | 11.43 mm | |
Body Length or Diameter | 11.38 mm | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | 0.01A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 1000000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 9.79 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | IP64 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |