-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPDT, Momentary-tactile, 5A, 28VDC, Solder Terminal, Panel Mount-threaded
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P9-113121W
|
Mouser Electronics | Pushbutton Switches 5A Red Flush Dome 2 Circ Solder IP69K RoHS: Compliant | 206 |
|
$12.0600 / $17.7400 | Buy Now |
DISTI #
000000000001096731
|
Sager | Pushbutton Switches 5A Red Flush Dome 2 Circ Solder IP69K Min Qty: 12 | 0 |
|
$9.3000 / $15.9300 | Buy Now |
DISTI #
2484418
|
element14 Asia-Pacific | PB SWITCH, SPDT, 5A, 115VAC, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 257 |
|
$16.7474 / $18.5952 | Buy Now |
DISTI #
2484418
|
Farnell | PB SWITCH, SPDT, 5A, 115VAC, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 257 |
|
$18.8453 / $27.0502 | Buy Now |
|
Perfect Parts Corporation | 22 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P9-113121W
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P9-113121W
OTTO Engineering Inc
Pushbutton Switch, SPDT, Momentary-tactile, 5A, 28VDC, Solder Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | OTTO | |
Actuator Type | FLUSH DOME | |
Body Height | 11.43 mm | |
Body Length or Diameter | 11.38 mm | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 9.79 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | IP64; IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |