Part Details for P922-2CC by Carlisle Interconnect Technologies
Overview of P922-2CC by Carlisle Interconnect Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for P922-2CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMP Adapter F/F ST Gold Over Nickel RoHS: Compliant |
10 In Stock |
|
$59.4800 / $76.8600 | Buy Now |
|
Powell Electronics | ADAP, SPRING BULLET, SMA(F) T Min Qty: 50 | 25 |
|
$54.0100 / $66.2700 | Buy Now |
|
Master Electronics | Conn SMP Adapter F/F ST Gold Over Nickel RoHS: Compliant |
10 In Stock |
|
$59.4800 / $76.8600 | Buy Now |
Part Details for P922-2CC
P922-2CC CAD Models
P922-2CC Part Data Attributes
|
P922-2CC
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
P922-2CC
Carlisle Interconnect Technologies
RF Connector Adapter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | SMP-SMP | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.63 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.4 |