Part Details for P9222-RAZGI8 by Integrated Device Technology Inc
Overview of P9222-RAZGI8 by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for P9222-RAZGI8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 121004 |
|
RFQ |
Part Details for P9222-RAZGI8
P9222-RAZGI8 CAD Models
P9222-RAZGI8 Part Data Attributes
|
P9222-RAZGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
P9222-RAZGI8
Integrated Device Technology Inc
WLCSP-40, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | WLCSP | |
Pin Count | 40 | |
Manufacturer Package Code | AZG40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2019-09-05 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER |