-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wireless Power Receiver for Low Power Applications, WLCSP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8086
|
Newark | Wireless Power Receiver, -40 To 85Deg C Rohs Compliant: Yes |Renesas P9222-RAZGI8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 619 |
|
$2.1100 / $4.0000 | Buy Now |
DISTI #
800-P9222-RAZGI8TR-ND
|
DigiKey | WLCSP 2.28X3.38X0.60 MM, 0.40MM Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8544 / $1.9344 | Buy Now |
DISTI #
P9222-RAZGI8
|
Avnet Americas | Wireless Power Receiver, 5 W, 40 Pins, WLCSP - Tape and Reel (Alt: P9222-RAZGI8) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
P9222-RAZGI8
|
Avnet Americas | Wireless Power Receiver, 5 W, 40 Pins, WLCSP - Tape and Reel (Alt: P9222-RAZGI8) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
P9222-RAZGI8
|
Avnet Americas | Wireless Power Receiver, 5 W, 40 Pins, WLCSP - Tape and Reel (Alt: P9222-RAZGI8) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
P9222-RAZGI8
|
Avnet Silica | Wireless Power Receiver, 5 W, 40 Pins, WLCSP (Alt: P9222-RAZGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3374085RL
|
element14 Asia-Pacific | WIRELESS POWER RECEIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 619 |
|
$3.4247 / $3.5129 | Buy Now |
DISTI #
3374085
|
element14 Asia-Pacific | WIRELESS POWER RECEIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 619 |
|
$3.4247 / $4.0494 | Buy Now |
DISTI #
3374085
|
Farnell | WIRELESS POWER RECEIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Cut Tape | 619 |
|
$3.4377 / $4.3285 | Buy Now |
DISTI #
3374085RL
|
Farnell | WIRELESS POWER RECEIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 25 Weeks, 1 Days Container: Reel | 619 |
|
$3.4377 / $3.4628 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P9222-RAZGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P9222-RAZGI8
Renesas Electronics Corporation
Wireless Power Receiver for Low Power Applications, WLCSP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WLCSP | |
Pin Count | 40 | |
Manufacturer Package Code | AZG40D1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542310001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XBGA-B40 | |
JESD-609 Code | e1 | |
Length | 3.38 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA40,5X8,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.65 mm | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 2.28 mm |