Part Details for P960-001-M2 by Tripp Lite
Overview of P960-001-M2 by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P960-001-M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL2202-ND
|
DigiKey | SATA ENCLOSURE M.2 TO 2.5" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
38 In Stock |
|
$11.2303 / $14.6700 | Buy Now |
DISTI #
545-P960-001-M2
|
Mouser Electronics | Modules Accessories M.2 NGFF TO SATA III ADAPTER | 0 |
|
$11.2300 / $14.6400 | Order Now |
DISTI #
71001060
|
RS | M.2 NGFF SATA SSD to 2.5in SATA Enclosed Adapter Converter Dock | Tripp Lite P960-001-M2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6700 / $15.3500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$11.6100 / $15.3700 | Buy Now | |
|
Neutron USA | SATA ENCLOSED CONVERTER DOCK ADAPTER M.2 NGFF SATA SSD TO 2.5IN | 50 |
|
$44.9900 | Buy Now |
Part Details for P960-001-M2
P960-001-M2 CAD Models
P960-001-M2 Part Data Attributes:
|
P960-001-M2
Tripp Lite
Buy Now
|
Compare Parts:
P960-001-M2
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |