Part Details for P992-10-A by Sensata Technologies
Overview of P992-10-A by Sensata Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P992-10-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1861-1057-ND
|
DigiKey | SENSOR 0.36PSI 4V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
77 In Stock |
|
$65.7624 / $96.2700 | Buy Now |
DISTI #
682-P992-10-A
|
Mouser Electronics | Industrial Pressure Sensors Pressure sensor 0 - 10" H2O, PCB Mount RoHS: Compliant | 0 |
|
$65.7600 / $96.2800 | Order Now |
DISTI #
SENSTA P992-10-A
|
PEI Genesis | Capacitive Sensor | 28 |
|
Buy Now | |
DISTI #
000000000005617323
|
Sager | Industrial Pressure Sensors PRESSURE SENSOR Min Qty: 1 | 0 |
|
$83.5900 / $96.2700 | Buy Now |