Part Details for P992G1 by Anderson Power Products
Overview of P992G1 by Anderson Power Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P992G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R1516
|
Newark | Plug & Socket Housing, 2 Position, Product Range:Sb50 Series, Gender:Hermaphroditic, No. Of Positions:2Positions, Pitch Spacing:-, For Use With:Sb50 Wire, Busbar, Or Pcb Contacts, Colour:Red, Connector Type:Plug & Socket Rohs Compliant: Yes |Anderson Power Products P992G1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5400 / $4.8800 | Buy Now |
DISTI #
2243-P992G1-ND
|
DigiKey | CONN HSG 2POS RED Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
44 In Stock |
|
$4.0681 / $6.9700 | Buy Now |
DISTI #
879-P992G1
|
Mouser Electronics | Heavy Duty Power Connectors SB50 CR HOUSING ONLY, RED RoHS: Compliant | 90 |
|
$4.0400 / $6.9600 | Buy Now |
DISTI #
70162138
|
RS | Connector Power Heavy Duty SB50 CR HOUSING ONLY RED, SB 50 Series | Anderson Power Products P992G1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 437 |
|
$5.1200 / $7.1100 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 2 POS Crimp ST Cable Mount RoHS: Compliant | 0 |
|
$2.8100 / $5.6700 | Buy Now |
DISTI #
P992G1
|
TME | Plug, DC supply, SB® 50, hermaphrodite, for cable, crimped, red Min Qty: 1 | 0 |
|
$4.2900 / $5.6500 | RFQ |
DISTI #
000000000003143460
|
Sager | Heavy Duty Power Connectors SB50 CR HOUSING ONLY, RED Min Qty: 1 | 0 |
|
$5.2500 / $5.9700 | Buy Now |
DISTI #
2673267
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.8702 / $7.2096 | Buy Now |
DISTI #
2673267
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.9865 / $9.5837 | Buy Now |