Part Details for PA-758-353G-R1-1 by NIDEC Components
Overview of PA-758-353G-R1-1 by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA-758-353G-R1-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA-758-353G-R1-1-ND
|
DigiKey | PRESSURE TRANSDUCERS WITH AMP. Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$179.3500 | Buy Now |
DISTI #
71925445
|
RS | Snsr w/amp 0~3.5 MPa, gauge, 4~20mA, corrsv gas/lqds, R1/8 M5 female, 3 pin plu | Nidec Components PA-758-353G-R1-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$184.0900 / $197.9400 | RFQ |