-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC8399
|
Newark | Heat Sink, Alum Alloy, 51.1X38.6X17.5Mm, Thermal Resistance:3.13°C/W, Packages Cooled:To-220, To-247, To-264, External Width - Metric:38.6Mm, External Height - Metric:17.53Mm, External Length - Metric:55.1Mm, Product Range:P Series Rohs Compliant: Yes |Ohmite PA-T21-38E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$5.7000 / $7.5400 | Buy Now |
DISTI #
PA-T21-38E-ND
|
DigiKey | DUAL PIN FIN HEATSINK 1 CLIP Min Qty: 1 Lead time: 20 Weeks Container: Box |
78 In Stock |
|
$4.9954 / $7.2500 | Buy Now |
DISTI #
588-PA-T21-38E
|
Mouser Electronics | Heat Sinks Dual Pin Fin Heatsink 1 Clip RoHS: Compliant | 223 |
|
$4.9900 / $7.2500 | Buy Now |
DISTI #
71706030
|
RS | DUAL PIN FIN HEATSINK 1 Clip | Ohmite PA-T21-38E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 120 |
|
$6.6000 / $7.2500 | Buy Now |
|
Onlinecomponents.com | Forged Pin Fin Heatsink RoHS: Compliant |
90 In Stock 38 Factory Stock |
|
$4.8400 / $7.3700 | Buy Now |
DISTI #
65022403
|
Verical | Forged Pin Fin Heatsink RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 90 |
|
$7.6617 / $9.8830 | Buy Now |
|
Quest Components | 4 |
|
$8.8000 / $12.0000 | Buy Now | |
DISTI #
PA-T21-38E
|
TTI | Heat Sinks Dual Pin Fin Heatsink 1 Clip pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$5.0400 / $7.1800 | Buy Now |
DISTI #
PA-T21-38E
|
TME | Heatsink: extruded, grilled, TO247,TO264, black, L: 31.5mm, P Min Qty: 160 | 0 |
|
$6.0200 | RFQ |
DISTI #
PA-T21-38E
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Compliant Min Qty: 160 | 0 |
|
$5.2800 / $5.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy