Part Details for PA.710.A by Taoglas Antenna Solutions
Overview of PA.710.A by Taoglas Antenna Solutions
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PA.710.A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6242
|
Newark | Cellular/Lte Antenna, 2.69Ghz, 3.5Dbi, Antenna Type:Cellular/Lte, Frequency Min:1.71Ghz, Frequency Max:2.69Ghz, Antenna Mounting:Pcb, Gain:3.5Dbi, Vswr:3, Input Power:5W, Input Impedance:50Ohm, Antenna Polarisation:Linear, Product Rohs Compliant: Yes |Taoglas PA.710.A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 81 |
|
$9.5500 / $17.6400 | Buy Now |
DISTI #
09AK6462
|
Newark | Wide-Band Lte/Cellular/Cdma Smd Antenna Rohs Compliant: Yes |Taoglas PA.710.A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1400 / $28.3800 | Buy Now |
DISTI #
931-1225-1-ND
|
DigiKey | RF ANT 700MHZ/850MHZ CHIP SLD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4994 In Stock |
|
$10.6901 / $17.3100 | Buy Now |
DISTI #
PA.710.A
|
Avnet Americas | WIDE-BAND LTE/CELLULAR/CDMA SMD ANTENNA - Tape and Reel (Alt: PA.710.A) RoHS: Compliant Min Qty: 15000 Package Multiple: 450 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
960-PA.710.A
|
Mouser Electronics | Antennas Warrior PA.710.A Wideband 4G/3G/2G SMD PIFA Antenna RoHS: Compliant | 108 |
|
$10.5800 / $17.1400 | Buy Now |
DISTI #
V99:2348_22833281
|
Arrow Electronics | Antenna SMT -2.3dB Gain 960MHz/2690MHz 4-Pin CSMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2149 | Americas - 203 |
|
$13.9000 | Buy Now |
|
Future Electronics | Warrior PA.710.A Wideband 4G/3G/2G SMD PIFA LTE Antenna RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Reel | 0Reel |
|
$12.9900 | Buy Now |
|
Future Electronics | Warrior PA.710.A Wideband 4G/3G/2G SMD PIFA LTE Antenna RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tray | 0Tray |
|
$10.3200 / $10.8400 | Buy Now |
|
Future Electronics | Warrior PA.710.A Wideband 4G/3G/2G SMD PIFA LTE Antenna RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Reel | 0Reel |
|
$10.3200 / $10.4900 | Buy Now |
|
Future Electronics | Warrior PA.710.A Wideband 4G/3G/2G SMD PIFA LTE Antenna RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$10.3200 / $10.8400 | Buy Now |
Part Details for PA.710.A
PA.710.A CAD Models
PA.710.A Part Data Attributes:
|
PA.710.A
Taoglas Antenna Solutions
Buy Now
Datasheet
|
Compare Parts:
PA.710.A
Taoglas Antenna Solutions
ANT 2G/3G/4G WARRIOR CERAMIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAOGLAS LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 5 Days | |
Additional Feature | IT CAN ALSO OPERATE AT 1710-2170, 2300-2400 AND 2490-2690 MHZ, ANTENNA GAIN IS -2.3DBI | |
Application | 2G/3G/4G/CDMA/CELLULAR/DCS/EDGE/GSM/GPRS/HSDPA/IMT/PCS/LTE/UMTS/WCDMA | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e4 | |
Omnidirectional | YES | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 698 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Terminal Finish | Silver (Ag) | |
Transmission Power-Max | 5 W | |
VSWR-Max | 3 |