Part Details for PA.760.A by Taoglas Antenna Solutions
Overview of PA.760.A by Taoglas Antenna Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA.760.A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3949
|
Newark | Rf Antenna, Cellular/5G/4G, 6Ghz, Smd Rohs Compliant: Yes |Taoglas PA.760.A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 304 |
|
$10.8900 / $17.6400 | Buy Now |
DISTI #
931-PA.760.ACT-ND
|
DigiKey | WARRIORX WIDE-BAND(600MHZ-6000MH Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
701 In Stock |
|
$10.6901 / $17.3100 | Buy Now |
DISTI #
PA.760.A
|
Avnet Americas | WarriorX Wideband 600MHz 6000MHz Antenna for 5G NR and 4G Bands Surface Mount - Tape and Reel (Alt: PA.760.A) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
960-PA.760.A
|
Mouser Electronics | Antennas PA.760.A WarriorX Wideband (600-6000MHz) 5G/4G SMD Ceramic Antenna RoHS: Compliant | 1285 |
|
$10.9100 / $17.1400 | Buy Now |
|
Onlinecomponents.com | PA.760.A WarriorX Wideband (600-6000MHz) 5G/4G SMD Ceramic Antenna | 0 |
|
$8.6800 / $10.7000 | Buy Now |
DISTI #
PA.760.A
|
EBV Elektronik | WarriorX Wideband 600MHz 6000MHz Antenna for 5G NR and 4G Bands Surface Mount (Alt: PA.760.A) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Symmetry Electronics | PA.760.A WarriorX Wideband (600-6000MHz) 5G/4G SMD Ceramic Antenna Min Qty: 1 | 0 |
|
$17.3100 | Buy Now |