Part Details for PA0513.211NLT by Pulse Electronics Corporation
Overview of PA0513.211NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA0513.211NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8084
|
Newark | Inductor, Bead, 13.5X13Mm Npb/T&r |Pulse PA0513.211NLT Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8070 / $0.9640 | Buy Now |
DISTI #
553-PA0513.211NLTCT-ND
|
DigiKey | FIXED IND 210NH 45A 0.32MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
546 In Stock |
|
$0.8463 / $1.9100 | Buy Now |
DISTI #
PA0513.211NLT
|
Avnet Americas | Ind Power Bead Wirewound 210nH 20% 45A T/R - Tape and Reel (Alt: PA0513.211NLT) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.8033 / $0.9135 | Buy Now |
DISTI #
673-PA0513.211NLT
|
Mouser Electronics | Power Inductors - SMD SMT POWER BEAD INDUCTOR RoHS: Compliant | 1553 |
|
$0.9220 / $1.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.8400 | Buy Now |
|
Onlinecomponents.com | PA0511/PA0512/PA0515/PA1211 SMT Power Bead Inductor Series, Up To 45A RoHS: Compliant | 0 |
|
$0.7820 / $1.6380 | Buy Now |
DISTI #
PA0513.211NLT
|
Avnet Americas | Ind Power Bead Wirewound 210nH 20% 45A T/R - Tape and Reel (Alt: PA0513.211NLT) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.8033 / $0.9135 | Buy Now |
DISTI #
PA0513.211NLT
|
Avnet Americas | Ind Power Bead Wirewound 210nH 20% 45A T/R - Tape and Reel (Alt: PA0513.211NLT) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.8033 / $0.9135 | Buy Now |
Part Details for PA0513.211NLT
PA0513.211NLT CAD Models
PA0513.211NLT Part Data Attributes
|
PA0513.211NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0513.211NLT
Pulse Electronics Corporation
General Purpose Inductor, 0.21uH, 20%, 1 Element, SMD, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Case/Size Code | 5351 | |
Construction | Rectangular | |
DC Resistance | 0.00032 Ω | |
Inductance-Nom (L) | 0.21 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 13.46 mm | |
Package Style | SMT | |
Package Width | 12.95 mm | |
Rated Current-Max | 45 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 6 PERCENT TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |