Part Details for PA0603FRE7T0R02L by YAGEO Corporation
Overview of PA0603FRE7T0R02L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA0603FRE7T0R02L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PA0603FRE7T0R02L-ND
|
DigiKey | RES 0.02 OHM 1% 0.3W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0628 | Buy Now |
DISTI #
PA0603FRE7T0R02L
|
Avnet Americas | SMD Current Sense Resistor, 20 Milliohm, ± 1%, 330 mW, 0603 [1608 Metric], Metal Film - Tape and Reel (Alt: PA0603FRE7T0R02L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0530 / $0.0554 | Buy Now |
DISTI #
603-PA0603FRE7T0R02L
|
Mouser Electronics | Current Sense Resistors - SMD 20 mOhms 300 mWa 1 % 50 ppm/C AEC-Q200 RoHS: Compliant | 0 |
|
$0.0580 / $0.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0438 | Buy Now |
DISTI #
PA0603FRE7T0R02L
|
Avnet Americas | SMD Current Sense Resistor, 20 Milliohm, ± 1%, 330 mW, 0603 [1608 Metric], Metal Film - Tape and Reel (Alt: PA0603FRE7T0R02L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0530 / $0.0554 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 20m Ohms 1% 1/3W 50PPM AEC-Q200 SM | 0 |
|
$0.1359 / $0.1563 | RFQ |
Part Details for PA0603FRE7T0R02L
PA0603FRE7T0R02L CAD Models
PA0603FRE7T0R02L Part Data Attributes:
|
PA0603FRE7T0R02L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0603FRE7T0R02L
YAGEO Corporation
Fixed Resistor, 0.3W, 0.02ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.3333 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0816 V |