Part Details for PA0648NL by Pulse Electronics Corporation
Overview of PA0648NL by Pulse Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PA0648NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-3881-ND
|
DigiKey | XFMR SMD Min Qty: 1 Lead time: 11 Weeks Container: Tube |
862 In Stock |
|
$1.6407 / $3.3400 | Buy Now |
DISTI #
000000000002983353
|
Sager | Power Transformers SMD Flyback Xfmr 36V-72V Toroid 2W | 0 |
|
Buy Now | |
DISTI #
PA0648NL
|
Avnet Asia | Power Transformer 3:1:1 Dual Single 36V to 72/10V Prim. 10V Sec. SMD (Alt: PA0648NL) RoHS: Compliant Min Qty: 1100 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 2061 |
|
$0.7929 / $0.8920 | Buy Now | |
|
LCSC | - Power Transformer ROHS | 52 |
|
$0.8920 / $1.4484 | Buy Now |
Part Details for PA0648NL
PA0648NL CAD Models
PA0648NL Part Data Attributes:
|
PA0648NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0648NL
Pulse Electronics Corporation
SMPS Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PHYSICAL DIMENSION HEIGHT AND BRIDTH INCLUDES TERMINALS ALSO | |
Height | 7.62 mm | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Length | 9.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 200 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 10 V | |
Packing Method | TUBE | |
Primary Inductance | 247 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 8.64 mm |