Part Details for PA0914NL by Pulse Electronics Corporation
Overview of PA0914NL by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA0914NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA0914NL
|
Avnet Americas | Power Transformer 7T:7T:3T :1T:1T 1750VDC Dual+Auxilary Prim. Dual Sec. - Bulk (Alt: PA0914NL) RoHS: Compliant Min Qty: 150 Package Multiple: 30 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
PA0914NL
|
Avnet Americas | Power Transformer 7T:7T:3T :1T:1T 1750VDC Dual+Auxilary Prim. Dual Sec. - Bulk (Alt: PA0914NL) RoHS: Compliant Min Qty: 150 Package Multiple: 30 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for PA0914NL
PA0914NL CAD Models
PA0914NL Part Data Attributes:
|
PA0914NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0914NL
Pulse Electronics Corporation
RF Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Height | 10.2 mm | |
Length | 29.46 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Primary Inductance | 660 µH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 25.4 mm |