Part Details for PA0943 by Pulse Electronics Corporation
Overview of PA0943 by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA0943
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001163889
|
Sager | Audio Transformers / Signal Transformers 5TP:2TS:1TS:5TP | 0 |
|
Buy Now |
Part Details for PA0943
PA0943 CAD Models
PA0943 Part Data Attributes:
|
PA0943
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0943
Pulse Electronics Corporation
RF Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Height | 9.1 mm | |
Length | 29.46 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Primary Inductance | 85 µH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 25.4 mm |