Part Details for PA1005.020NL by Pulse Electronics Corporation
Overview of PA1005.020NL by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Healthcare
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for PA1005.020NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8094
|
Newark | Current Sens Transformer, 80Uh, Smt, Turns Ratio:1:20, Inductance:80Μh, Primary Current:20A, Et Constant:-, Frequency Range:20Khz To 1Mhz, Dc Resistance Secondary:0.55Ohm, Dc Resistance Primary:750Μohm Rohs Compliant: Yes |Pulse Electronics PA1005.020NL Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9590 / $1.0800 | Buy Now |
DISTI #
553-PA1005.020NL-ND
|
DigiKey | CURR SENSE XFMR 1:20 20A SMD Min Qty: 1800 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1171 | Buy Now |
DISTI #
PA1005.020NL
|
Avnet Americas | Current Sense Transformer 1:20 1000Vrms 0.75m Ohm Prim. DCR 550m Ohm Sec. DCR 20A 8-Pin SMD Tray - Trays (Alt: PA1005.020NL) RoHS: Compliant Min Qty: 1800 Package Multiple: 120 Container: Tray | 0 |
|
$0.8925 / $1.0150 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 120 Container: Tray | 0Tray |
|
$0.9340 | Buy Now |
|
Onlinecomponents.com | PA1005 SMT Current Sense Transformer Series, Up To 20A, 5.5mm Max Height, EE5 RoHS: Compliant | 0 |
|
$0.8690 / $1.8200 | Buy Now |
DISTI #
PA1005.020NL
|
Avnet Americas | Current Sense Transformer 1:20 1000Vrms 0.75m Ohm Prim. DCR 550m Ohm Sec. DCR 20A 8-Pin SMD Tray - Trays (Alt: PA1005.020NL) RoHS: Compliant Min Qty: 1800 Package Multiple: 120 Container: Tray | 0 |
|
$0.8925 / $1.0150 | Buy Now |
Part Details for PA1005.020NL
PA1005.020NL CAD Models
PA1005.020NL Part Data Attributes:
|
PA1005.020NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA1005.020NL
Pulse Electronics Corporation
Current Sense Transformer, 20A, 1:20, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | |
Height | 5.5 mm | |
Length | 8.38 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 20 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Peak Primary Current | 20 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 80 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:20 | |
Width | 7.21 mm |