Part Details for PA1218NLT by Pulse Electronics Corporation
Overview of PA1218NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for PA1218NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8127
|
Newark | Xfmr Flyback Ep13 Sm Npb Npb/T&r |Pulse PA1218NLT Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1500 / $2.7400 | Buy Now |
DISTI #
PA1218NLT-ND
|
DigiKey | PULSE XFMR 480UH Min Qty: 900 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6826 | Buy Now |
DISTI #
PA1218NLT
|
Avnet Americas | Power Transformer 12:2.75:1:1.5 Dual Prim. Dual Sec. 33V/57V/8V Prim. 3.3V/5V Sec. Surface Mount - Tape and Reel (Alt: PA1218NLT) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$2.1165 / $2.4070 | Buy Now |
DISTI #
673-PA1218NLT
|
Mouser Electronics | Power Transformers XFMR FLYBACK EP13 SM NPB NPB RoHS: Compliant | 0 |
|
$2.5100 / $2.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 150 Container: Reel | 0Reel |
|
$2.2200 | Buy Now |
|
Onlinecomponents.com | EP13 Series SMT Transformer, up to 60W RoHS: Compliant | 0 |
|
$2.0600 / $4.3200 | Buy Now |
DISTI #
PA1218NLT
|
Avnet Americas | Power Transformer 12:2.75:1:1.5 Dual Prim. Dual Sec. 33V/57V/8V Prim. 3.3V/5V Sec. Surface Mount - Tape and Reel (Alt: PA1218NLT) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$2.1165 / $2.4070 | Buy Now |
DISTI #
000000000005237602
|
Sager | Power Transformers XFMR FLYBACK EP13 SM NPB NPB Min Qty: 900 | 0 |
|
$2.1800 | Buy Now |
Part Details for PA1218NLT
PA1218NLT CAD Models
PA1218NLT Part Data Attributes:
|
PA1218NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA1218NLT
Pulse Electronics Corporation
SMPS Transformer, 5W, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER | |
Height | 12.07 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 33 V | |
Length | 14 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 200 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 3.3 V | |
Packing Method | TAPE & REEL | |
Power Rating | 5 W | |
Primary Inductance | 480 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 17.65 mm |