Part Details for PA12B1T20NC by Carlo Gavazzi Holding AG
Overview of PA12B1T20NC by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PA12B1T20NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R7166
|
Newark | Through-Beam Photoelectric Receiver, Code 1, Range 20M, Power Supply 10-30Vdc, Npn Output, Nc, Dark Switching, 5M Cable, Espe Type 2, En12445, En12453, En12978, Ul325 |Carlo Gavazzi PA12B1T20NC Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.3800 / $97.1000 | Buy Now |
DISTI #
PA12B1T20NC-ND
|
DigiKey | SENSOR THROUGH-BEAM 20M NPN Min Qty: 5 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$96.0000 | Buy Now |
DISTI #
225-PA12B1T20NC
|
Mouser Electronics | Photoelectric Sensors PHOTO TR CH1 M12 NPN NC CAB RoHS: Compliant | 0 |
|
$86.2400 / $92.0500 | Order Now |
DISTI #
70629132
|
RS | Through-Beam Photoelectric Receiver, Range 12M,10-30VDC | Carlo Gavazzi Inc. PA12B1T20NC RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$86.0400 / $93.5200 | RFQ |
|
Onlinecomponents.com | PHOTO TR CH1 M12 NPN NC CAB | 0 |
|
$81.6000 / $90.4200 | Buy Now |
DISTI #
PA12B1T20NC
|
TME | Sensor: photoelectric, Range: 0÷20m, NPN / NC, DARK-ON,LIGHT-ON Min Qty: 1 | 0 |
|
$51.9200 / $59.9100 | RFQ |
Part Details for PA12B1T20NC
PA12B1T20NC CAD Models
PA12B1T20NC Part Data Attributes:
|
PA12B1T20NC
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
PA12B1T20NC
Carlo Gavazzi Holding AG
Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENT VOLTAGE PROTECTION | |
Body Height | 38.4 mm | |
Body Length or Diameter | 12 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 20000 mm | |
Measurement Range-Min (mm) | ||
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | CURRENT OUTPUT, NPN, NC | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |