Part Details for PA1546NLT by Pulse Electronics Corporation
Overview of PA1546NLT by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PA1546NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA1546NLT
|
Avnet Americas | Power Transformer 3.82:1.27:1 1500VDC Single+Auxilary Prim. Single Sec. 36V/72V/10V Prim. 8V Sec. Surface Mount - Tape and Reel (Alt: PA1546NLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 4000 |
|
RFQ |
Part Details for PA1546NLT
PA1546NLT CAD Models
PA1546NLT Part Data Attributes:
|
PA1546NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA1546NLT
Pulse Electronics Corporation
SMPS Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PHYSICAL DIMENSION HEIGHT AND BRIDTH INCLUDES TERMINALS ALSO | |
Height | 7.62 mm | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Length | 9.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 200 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 8 V | |
Packing Method | TAPE & REEL | |
Primary Inductance | 247 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 8.64 mm |