Part Details for PA16WP104KLB15 by Vishay Intertechnologies
Overview of PA16WP104KLB15 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PA16WP104KLB15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5443
|
Newark | Pa16 Wp 100K 10% L Bo E3 /Box |Vishay PA16WP104KLB15 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8500 / $20.3200 | Buy Now |
DISTI #
PA16WP104KLB15
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 100 kOhm, 1Turn, Logarithmic, 250 mW, ± 10% (Alt: PA16WP104KLB15) Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days | 0 |
|
$11.9704 / $20.7395 | Buy Now |
DISTI #
PA16WP104KLB15
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 100 kOhm, 1Turn, Logarithmic, 250 mW, ± 10% (Alt: PA16WP104KLB15) Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days | 0 |
|
$11.9704 / $20.7395 | Buy Now |
DISTI #
PA16WP104KLB15
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 100 kOhm, 1Turn, Logarithmic, 250 mW, ± 10% (Alt: PA16WP104KLB15) Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days | 0 |
|
$11.9704 / $20.7395 | Buy Now |
Part Details for PA16WP104KLB15
PA16WP104KLB15 CAD Models
PA16WP104KLB15 Part Data Attributes
|
PA16WP104KLB15
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PA16WP104KLB15
Vishay Intertechnologies
Potentiometer, Conductive Plastic, 0.25W, 100000ohm, 158V, 10% +/-Tol, -500,500ppm/Cel, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 12 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | KNOB | |
Additional Feature | STANDARD: IEC60393-1 | |
Construction | Sealed | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 16 mm | |
Package Length | 9.6 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 40 °C | |
Reference Standard | CECC41000 | |
Resistance | 100000 Ω | |
Resistance Law | LOGARITHMIC | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 158 V |