Part Details for PA18CAB20NAM1SA by Carlo Gavazzi Holding AG
Overview of PA18CAB20NAM1SA by Carlo Gavazzi Holding AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PA18CAB20NAM1SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1864-2048-ND
|
DigiKey | SENSOR REFLECTIVE 200MM NPN Min Qty: 1 Lead time: 10 Weeks Container: Box |
10 In Stock |
|
$99.7510 / $118.0000 | Buy Now |
DISTI #
225-PA18CAB20NAM1SA
|
Mouser Electronics | Photoelectric Sensors PHOTO AXIAL M18 BGS NPN NO+NC, PLUG RoHS: Compliant | 0 |
|
$106.5300 / $119.7000 | Order Now |
DISTI #
70629171
|
RS | Diffuse-Reflective Photoelectric Sensor, Range: 0-200mm, Power Supply 10-30VDC | Carlo Gavazzi Inc. PA18CAB20NAM1SA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$106.2900 / $115.5200 | RFQ |
|
Onlinecomponents.com | PHOTO AXIAL M18 BGS NPN NO+NC |
2 Partner Stock |
|
$102.8200 / $113.9200 | Buy Now |
DISTI #
PA18CAB20NAM1SA
|
TME | Sensor: photoelectric, Range: 0÷0.2m, NPN, DARK-ON,LIGHT-ON, 100mA Min Qty: 1 | 0 |
|
$59.0500 / $68.1400 | RFQ |
|
Master Electronics | PHOTO AXIAL M18 BGS NPN NO+NC |
2 Partner Stock |
|
$102.8200 / $113.9200 | Buy Now |
Part Details for PA18CAB20NAM1SA
PA18CAB20NAM1SA CAD Models
PA18CAB20NAM1SA Part Data Attributes
|
PA18CAB20NAM1SA
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
PA18CAB20NAM1SA
Carlo Gavazzi Holding AG
Diffuse Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE |