Part Details for PA18CRP40NAM1SA by Carlo Gavazzi Holding AG
Overview of PA18CRP40NAM1SA by Carlo Gavazzi Holding AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for PA18CRP40NAM1SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA18CRP40NAM1SA-ND
|
DigiKey | SENSOR RETRO POL 40MM NPN Min Qty: 5 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$88.0000 | Buy Now |
DISTI #
225-PA18CRP40NAM1SA
|
Mouser Electronics | Photoelectric Sensors PHOTO RA PR PL M18 NPN NO+NC,PLUG RoHS: Compliant | 0 |
|
$79.4700 / $84.8300 | Order Now |
DISTI #
70629201
|
RS | Polarized Retroreflective Photoelectric Sensor, Range 5000mm,10-30VDC | Carlo Gavazzi Inc. PA18CRP40NAM1SA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$79.3000 / $86.2100 | RFQ |
|
Onlinecomponents.com | PHOTO RA PR PL M18 NPN NO+NC P | 0 |
|
$75.2000 / $83.3200 | Buy Now |
DISTI #
PA18CRP40NAM1SA
|
TME | Sensor: photoelectric, Range: 0÷4m, NPN, DARK-ON,LIGHT-ON, 100mA Min Qty: 1 | 0 |
|
$45.4800 / $52.4800 | RFQ |
Part Details for PA18CRP40NAM1SA
PA18CRP40NAM1SA CAD Models
PA18CRP40NAM1SA Part Data Attributes
|
PA18CRP40NAM1SA
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
PA18CRP40NAM1SA
Carlo Gavazzi Holding AG
Linear Position Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE |