Part Details for PA18CRP40PASA by Carlo Gavazzi Holding AG
Overview of PA18CRP40PASA by Carlo Gavazzi Holding AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for PA18CRP40PASA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T1070
|
Newark | Sensor, Photo, Retro-Reflective, 4M, Pnp, Sensor Output Type:Pnp, Sensing Range Max:4M, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:100Ma, Product Range:- Rohs Compliant: Yes |Carlo Gavazzi PA18CRP40PASA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.1000 / $85.5000 | Buy Now |
DISTI #
1864-2069-ND
|
DigiKey | SENSOR RETROREFLECTIVE 4M PNP Min Qty: 1 Lead time: 6 Weeks Container: Box |
3 In Stock |
|
$80.1004 / $90.0000 | Buy Now |
DISTI #
225-PA18CRP40PASA
|
Mouser Electronics | Photoelectric Sensors PHOTO RA PR PL M18 PNP NO+NC,CABLE RoHS: Compliant | 0 |
|
$76.0900 / $85.5000 | Order Now |
DISTI #
70237900
|
RS | Photoelectric Sensor, M18,Polarized Retroreflective,0.1-4m,10-30VDC, PNP, NO/NC | Carlo Gavazzi Inc. PA18CRP40PASA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$75.9100 / $82.5100 | RFQ |
|
Onlinecomponents.com | PHOTO RA PR PL M18 PNP NO+NC C RoHS: Compliant |
2 Partner Stock |
|
$73.4400 / $81.3800 | Buy Now |
DISTI #
PA18CRP40PASA
|
TME | Sensor: photoelectric, Range: 0÷4m, PNP, DARK-ON,LIGHT-ON, 100mA Min Qty: 1 | 0 |
|
$47.5600 / $54.8700 | RFQ |
|
Master Electronics | PHOTO RA PR PL M18 PNP NO+NC C RoHS: Compliant |
2 Partner Stock |
|
$73.4400 / $81.3800 | Buy Now |
Part Details for PA18CRP40PASA
PA18CRP40PASA CAD Models
PA18CRP40PASA Part Data Attributes
|
PA18CRP40PASA
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
PA18CRP40PASA
Carlo Gavazzi Holding AG
Retroreflective Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE |