Part Details for PA2010/1 by Carlo Gavazzi Holding AG
Overview of PA2010/1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA2010/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M3476
|
Newark | Contact Block 1Nc Snap Action |Carlo Gavazzi PA2010/1 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2800 / $7.6200 | Buy Now |
DISTI #
1864-2526-ND
|
DigiKey | CONTACT BLOCK SPST-NC 10A 250V Min Qty: 1 Lead time: 18 Weeks Container: Box |
13 In Stock |
|
$7.9000 | Buy Now |
DISTI #
225-PA2010/1
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators CONTACT BLOCK 1NC SNAP ACTION RoHS: Compliant | 0 |
|
$6.1300 / $7.9800 | Order Now |
DISTI #
70420228
|
RS | Contact Block, SPST, 1-NC, 10A, Snap Action | Carlo Gavazzi Inc. PA2010/1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 2 |
|
$4.6300 | Buy Now |
|
Onlinecomponents.com | CONTACT BLOCK 1NC SNAP ACTION RoHS: Compliant | 0 |
|
$5.3900 / $7.1700 | Buy Now |
|
Neutron USA | Contact Block, SPST, 1-NC, 10A, Snap Action | 13 |
|
$44.7700 | Buy Now |