Part Details for PA2010FKE070R001Z by YAGEO Corporation
Overview of PA2010FKE070R001Z by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA2010FKE070R001Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK9217
|
Newark | Smd Current Sense Resistor Rohs Compliant: Yes |Yageo PA2010FKE070R001Z Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.1290 / $0.3460 | Buy Now |
DISTI #
59AK3827
|
Newark | Res, R001, 0.5W, 2010, Metal Strip, Resistance:0.001Ohm, Product Range:Pa Series, Resistor Case/Package:2010 [5025 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:5.08Mm Rohs Compliant: Yes |Yageo PA2010FKE070R001Z Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 / $0.1090 | Buy Now |
DISTI #
59AK5898
|
Newark | Res, R001, 0.5W, 2010, Metal Strip, Resistance:0.001Ohm, Product Range:Pa Series, Resistor Case/Package:2010 [5025 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:5.08Mm Rohs Compliant: Yes |Yageo PA2010FKE070R001Z Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0920 / $0.1020 | Buy Now |
DISTI #
13-PA2010FKE070R001ZCT-ND
|
DigiKey | RESISTOR CHIP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0630 / $0.4600 | Buy Now |
DISTI #
PA2010FKE070R001Z
|
Avnet Americas | Resistor Current Sense Metal Substrate 2010 1mOhm ±1% 1/2W ±50ppm/°C T/R Automotive - Tape and Reel (Alt: PA2010FKE070R001Z) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0587 / $0.0660 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0504 | Buy Now |
DISTI #
PA2010FKE070R001Z
|
Avnet Americas | Resistor Current Sense Metal Substrate 2010 1mOhm ±1% 1/2W ±50ppm/°C T/R Automotive - Tape and Reel (Alt: PA2010FKE070R001Z) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0587 / $0.0660 | Buy Now |
DISTI #
4169808RL
|
element14 Asia-Pacific | SMD CURRENT SENSE RESISTOR RoHS: Compliant Min Qty: 10 Container: Reel | 4000 |
|
$0.1141 / $0.1460 | Buy Now |
DISTI #
4169808
|
element14 Asia-Pacific | SMD CURRENT SENSE RESISTOR RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4000 |
|
$0.1141 / $0.1460 | Buy Now |
DISTI #
4169808
|
Farnell | SMD CURRENT SENSE RESISTOR RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 4000 |
|
$0.1436 / $0.2708 | Buy Now |
Part Details for PA2010FKE070R001Z
PA2010FKE070R001Z CAD Models
PA2010FKE070R001Z Part Data Attributes:
|
PA2010FKE070R001Z
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2010FKE070R001Z
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.001ohm, 0.0224V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0224 V |