Part Details for PA2010FKE7T0R01Z by YAGEO Corporation
Overview of PA2010FKE7T0R01Z by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA2010FKE7T0R01Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK9222
|
Newark | Res, R01, 1%, 1.5W, 2010, Metal Strip Rohs Compliant: Yes |Yageo PA2010FKE7T0R01Z Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.2580 / $0.5010 | Buy Now |
DISTI #
PA2010FKE7T0R01Z
|
Avnet Abacus | SMD Current Sense Resistor, Metal Film, 2010 [5025 Metric], 10 mOhm, � 1%, 1.5 W (Alt: PA2010FKE7T0R01Z) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4169813
|
element14 Asia-Pacific | RES, R01, 1%, 1.5W, 2010, METAL STRIP RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4000 |
|
$0.1280 / $0.2575 | Buy Now |
DISTI #
4169813RL
|
element14 Asia-Pacific | RES, R01, 1%, 1.5W, 2010, METAL STRIP RoHS: Compliant Min Qty: 10 Container: Reel | 4000 |
|
$0.1280 / $0.2575 | Buy Now |
DISTI #
4169813
|
Farnell | RES, R01, 1%, 1.5W, 2010, METAL STRIP RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 4000 |
|
$0.1360 / $0.2556 | Buy Now |
DISTI #
4169813RL
|
Farnell | RES, R01, 1%, 1.5W, 2010, METAL STRIP RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 1 Days Container: Reel | 4000 |
|
$0.1360 / $0.2556 | Buy Now |
Part Details for PA2010FKE7T0R01Z
PA2010FKE7T0R01Z CAD Models
PA2010FKE7T0R01Z Part Data Attributes:
|
PA2010FKE7T0R01Z
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2010FKE7T0R01Z
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 0.01ohm, 0.1225V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1225 V |