Part Details for PA2467NLT by Pulse Electronics Corporation
Overview of PA2467NLT by Pulse Electronics Corporation
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for PA2467NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC9331
|
Newark | Transformer, 37Uh, Smt, Pcb Transformer Type:High Frequency, Secondary Voltages:-, Power Rating:60W, Frequency Range:250Khz, Winding Type:-, Current Rating:-, Isolation Voltage:1.5Kv, Transformer Mounting:Surface Mount Rohs Compliant: Yes |Pulse Electronics PA2467NLT Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.4000 | Buy Now |
DISTI #
64AC9332
|
Newark | Transformer, 37Uh, Smt, Pcb Transformer Type:High Frequency, Secondary Voltages:-, Power Rating:60W, Frequency Range:250Khz, Winding Type:-, Current Rating:-, Isolation Voltage:1.5Kv, Transformer Mounting:Surface Mount Rohs Compliant: Yes |Pulse Electronics PA2467NLT Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6800 / $2.1500 | Buy Now |
DISTI #
553-3820-1-ND
|
DigiKey | PULSE XFMR 37UH Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
8229 In Stock |
|
$1.6250 / $2.6800 | Buy Now |
DISTI #
PA2467NLT
|
Avnet Americas | Power Transformer 2:1.1:1 1500Vrms Dual Prim. Single Sec. 37V/57V/12V Prim. 12V Sec. Surface Mount - Tape and Reel (Alt: PA2467NLT) RoHS: Compliant Min Qty: 1050 Package Multiple: 150 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.6575 / $1.8850 | Buy Now |
DISTI #
673-PA2467NLT
|
Mouser Electronics | Power Transformers EP13 37V-57V Flyback SMD 25.2W RoHS: Compliant | 910 |
|
$1.8600 / $2.6800 | Buy Now |
DISTI #
E54:1762_04245172
|
Arrow Electronics | Switching Transformer 2:1.1:1 0.089Ohm/0.096Ohm Prim. DCR 0.0028Ohm Sec. DCR 10 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 14 Weeks Date Code: 2350 | Europe - 3300 |
|
$1.5570 | Buy Now |
DISTI #
V36:1790_07334035
|
Arrow Electronics | Switching Transformer 2:1.1:1 0.089Ohm/0.096Ohm Prim. DCR 0.0028Ohm Sec. DCR 10 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 1050 Package Multiple: 150 Lead time: 10 Weeks Date Code: 2336 | Americas - 150 |
|
$1.5870 / $1.6170 | Buy Now |
DISTI #
V79:2366_28333225
|
Arrow Electronics | Switching Transformer 2:1.1:1 0.089Ohm/0.096Ohm Prim. DCR 0.0028Ohm Sec. DCR 10 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2218 | Americas - 120 |
|
$1.5850 / $2.0670 | Buy Now |
DISTI #
V99:2348_07334035
|
Arrow Electronics | Switching Transformer 2:1.1:1 0.089Ohm/0.096Ohm Prim. DCR 0.0028Ohm Sec. DCR 10 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2104 | Americas - 49 |
|
$1.7450 | Buy Now |
|
Future Electronics | Switching Transformer 2:1.1:1 0.089Ohm/0.096Ohm Prim. DCR 0.0028Ohm RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Reel | 0Reel |
|
$1.6800 / $1.7800 | Buy Now |
Part Details for PA2467NLT
PA2467NLT CAD Models
PA2467NLT Part Data Attributes:
|
PA2467NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2467NLT
Pulse Electronics Corporation
SMPS Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER | |
Height | 12.07 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 37 V | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 250 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Packing Method | TAPE & REEL | |
Primary Inductance | 37 µH | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Transformer Type | SMPS TRANSFORMER | |
Width | 17.65 mm |