-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 1W, 0.005ohm, 1% +/-Tol, -100,100ppm/Cel, 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5945
|
Newark | Res, R005, 1%, 1W, Metal Strip Rohs Compliant: Yes |Yageo PA2512FKF070R005E Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.1300 / $0.1400 | Buy Now |
DISTI #
82AH7690
|
Newark | Res, Aec-Q200, 0R005, 1%, 1W, 2512 Rohs Compliant: Yes |Yageo PA2512FKF070R005E Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 980 |
|
$0.2540 / $0.3430 | Buy Now |
DISTI #
49AK7550
|
Newark | Product Length:6.35Mm, Product Width:3.18Mm, Product Height:0.63Mm, Operating Temperature Min:-55°C, Operating Temperature Max:170°C Rohs Compliant: Yes |Yageo PA2512FKF070R005E Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1340 / $0.1780 | Buy Now |
DISTI #
YAG2140CT-ND
|
DigiKey | RES 0.005 OHM 1% 1W 2512 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
370 In Stock |
|
$0.1257 / $0.5800 | Buy Now |
DISTI #
PA2512FKF070R005E
|
Avnet Americas | SMD Current Sense Resistor, 5 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Strip - Tape and Reel (Alt: PA2512FKF070R005E) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1114 / $0.1252 | Buy Now |
DISTI #
603-PA2512FKF070R005
|
Mouser Electronics | Current Sense Resistors - SMD 5 mOhms 1 Watts 1 % 100 ppm/C AEC-Q200 RoHS: Compliant | 1889 |
|
$0.1260 / $0.5800 | Buy Now |
|
Future Electronics | PA Series 2512 0.005 Ω ±1% 1 W ±100 ppm/°C Automotive Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 28000Reel |
|
$0.0951 / $0.1040 | Buy Now |
|
Future Electronics | PA Series 2512 0.005 Ω ±1% 1 W ±100 ppm/°C Automotive Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0951 / $0.1040 | Buy Now |
|
Bristol Electronics | 1738 |
|
RFQ | ||
DISTI #
PA2512FKF070R005E
|
TTI | Current Sense Resistors - SMD 5 mOhms 1 Watts 1 % 100 ppm/C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0970 / $0.1060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PA2512FKF070R005E
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2512FKF070R005E
YAGEO Corporation
Fixed Resistor, Metal Alloy, 1W, 0.005ohm, 1% +/-Tol, -100,100ppm/Cel, 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.63 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0707 V |