Part Details for PA2748NL by Pulse Electronics Corporation
Overview of PA2748NL by Pulse Electronics Corporation
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for PA2748NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2935
|
Newark | Common Mode Filter, 1.8A, Smd, Dc Current Rating:1.8A, Inductance:1.125Mh, Product Range:-, Impedance:3.2Kohm, Inductor Case/Package:-, Product Length:12.7Mm, Product Width:13.2Mm, Product Height:5.6Mm, Qualification:- Rohs Compliant: Yes |Pulse Electronics PA2748NL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1573 |
|
$1.0700 / $1.2600 | Buy Now |
DISTI #
10AH0317
|
Newark | Inductor, Common Mode, Smt Rohs Compliant: Yes |Pulse Electronics PA2748NL Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9420 / $1.0800 | Buy Now |
DISTI #
85AJ3812
|
Newark | Common Mode Filter, 1.125Mh, 1.8A Rohs Compliant: Yes |Pulse Electronics PA2748NL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $2.0800 | Buy Now |
DISTI #
553-2186-ND
|
DigiKey | CMC 1.8A 2LN SMD Min Qty: 1 Lead time: 18 Weeks Container: Tube |
932 In Stock |
|
$1.0149 / $2.1000 | Buy Now |
DISTI #
PA2748NL
|
Avnet Americas | Transformer Misc - Trays (Alt: PA2748NL) RoHS: Compliant Min Qty: 1760 Package Multiple: 40 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$0.8836 / $1.0049 | Buy Now |
DISTI #
673-PA2748NL
|
Mouser Electronics | Common Mode Chokes / Filters 4935mOhm 1125uH 1.8A SMD Toroid Choke RoHS: Compliant | 2670 |
|
$0.9900 / $2.1000 | Buy Now |
DISTI #
E54:1762_02167727
|
Arrow Electronics | Common Mode Chokes Dual 1125uH 3.2kOhm 1.8A 0.055Ohm DCR SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2343 | Europe - 513 |
|
$0.8052 / $1.6496 | Buy Now |
DISTI #
V36:1790_07334139
|
Arrow Electronics | Common Mode Chokes Dual 1125uH 3.2kOhm 1.8A 0.055Ohm DCR SMD RoHS: Compliant Min Qty: 1760 Package Multiple: 40 Lead time: 15 Weeks Date Code: 2120 | Americas - 2 |
|
$0.1692 / $0.8835 | Buy Now |
|
Future Electronics | 2 Line Common Mode Choke Surface Mount 1.8A DCR 55mOhm RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 15 Weeks Container: Reel | 120Reel |
|
$0.8950 / $1.0600 | Buy Now |
|
Future Electronics | 2 Line Common Mode Choke Surface Mount 1.8A DCR 55mOhm RoHS: Compliant pbFree: Yes Min Qty: 1760 Package Multiple: 40 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.8950 / $1.0600 | Buy Now |
Part Details for PA2748NL
PA2748NL CAD Models
PA2748NL Part Data Attributes:
|
PA2748NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2748NL
Pulse Electronics Corporation
Data Line Filter, 2 Function(s), 1.8A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
DC Resistance-Max | 0.055 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 5.6 mm | |
Inductance | 1125 µH | |
Length | 13.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.8 A | |
Width | 12.7 mm |