Part Details for PA2891.261HLT by Pulse Electronics Corporation
Overview of PA2891.261HLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PA2891.261HLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8317
|
Newark | Inductor, Bead 13.5 X 13Mm Npb/T&r |Pulse PA2891.261HLT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4890 / $0.5190 | Buy Now |
DISTI #
553-PA2891.261HLTCT-ND
|
DigiKey | FIXED IND 260NH 72A 0.22MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4790 In Stock |
|
$0.5196 / $1.2100 | Buy Now |
DISTI #
PA2891.261HLT
|
Avnet Americas | Power Inductor (SMD), 260 nH, ± 10%, 72 A, Shielded, 67 A, 13.7mm x 12.95mm x 8.08mm - Tape and Reel (Alt: PA2891.261HLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 400 Container: Reel | 0 |
|
$0.4686 / $0.5329 | Buy Now |
DISTI #
673-PA2891.261HLT
|
Mouser Electronics | Power Inductors - SMD SMT Power Bead Inductor 0.26uH RoHS: Compliant | 3889 |
|
$0.5090 / $1.2000 | Buy Now |
DISTI #
P41:2556_18525728
|
Arrow Electronics | Inductor Power Bead Wirewound 0.26uH 10% 100KHz 56A 0.00022Ohm DCR 5050 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2109 | Europe - 370 |
|
$0.3830 / $0.5727 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.4900 | Buy Now |
|
Onlinecomponents.com | PA2891 Series SMT Power Bead Inductor, up to 72+ A RoHS: Compliant | 0 |
|
$0.4562 / $0.9555 | Buy Now |
DISTI #
PA2891.261HLT
|
Avnet Americas | Power Inductor (SMD), 260 nH, ± 10%, 72 A, Shielded, 67 A, 13.7mm x 12.95mm x 8.08mm - Tape and Reel (Alt: PA2891.261HLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 400 Container: Reel | 0 |
|
$0.4686 / $0.5329 | Buy Now |
DISTI #
PA2891.261HLT
|
Avnet Americas | Power Inductor (SMD), 260 nH, ± 10%, 72 A, Shielded, 67 A, 13.7mm x 12.95mm x 8.08mm - Tape and Reel (Alt: PA2891.261HLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 400 Container: Reel | 0 |
|
$0.4686 / $0.5329 | Buy Now |
DISTI #
PA2891.261HLT
|
Avnet Abacus | Power Inductor (SMD), 260 nH, � 10%, 72 A, Shielded, 67 A, 13.7mm x 12.95mm x 8.08mm - Tape and Reel (Alt: PA2891.261HLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 400 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PA2891.261HLT
PA2891.261HLT CAD Models
PA2891.261HLT Part Data Attributes
|
PA2891.261HLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2891.261HLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |