Part Details for PA3000NL by Pulse Electronics Corporation
Overview of PA3000NL by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA3000NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA3000NL-ND
|
DigiKey | PULSE XFMR 1:1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PA3000NL
|
Avnet Americas | Transformer, Voltage Sense, 3000Vac, 1:1TR, 3.0Vin max, 3.0Vout max, 22.3x19.00x12.50mm,Tray 70 - Bulk (Alt: PA3000NL) RoHS: Compliant Min Qty: 420 Package Multiple: 70 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
673-PA3000NL
|
Mouser Electronics | Pulse Transformers POWER TRANSFORMER RoHS: Compliant | 0 |
|
$5.0300 / $8.5700 | Order Now |
DISTI #
PA3000NL
|
TTI | Pulse Transformers POWER TRANSFORMER pbFree: Pb-Free Min Qty: 70 Package Multiple: 70 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
PA3000NL
|
Avnet Americas | Transformer, Voltage Sense, 3000Vac, 1:1TR, 3.0Vin max, 3.0Vout max, 22.3x19.00x12.50mm,Tray 70 - Bulk (Alt: PA3000NL) RoHS: Compliant Min Qty: 420 Package Multiple: 70 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005725322
|
Sager | Pulse Transformers POWER TRANSFORMER | 0 |
|
Buy Now | |
DISTI #
PA3000NL
|
Avnet Asia | Transformer, Voltage Sense, 3000Vac, 1:1TR, 3.0Vin max, 3.0Vout max, 22.3x19.00x12.50mm,Tray 70 (Alt: PA3000NL) RoHS: Compliant Min Qty: 560 Package Multiple: 70 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for PA3000NL
PA3000NL CAD Models
PA3000NL Part Data Attributes:
|
PA3000NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA3000NL
Pulse Electronics Corporation
Constant Voltage Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Height | 12.5 mm | |
Input Voltage-Max | 3 V | |
Length | 22.3 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 3 V | |
Packing Method | TRAY | |
Surface Mount | NO | |
Transformer Type | CONSTANT VOLTAGE TRANSFORMER | |
Width | 19 mm |