Part Details for PA4301.104NLT by Pulse Electronics Corporation
Overview of PA4301.104NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Smart Cities
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Telecommunications
Communication and Networking
Price & Stock for PA4301.104NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8444
|
Newark | Ind, Pwr, 7X7X3 Series, Sm Npb/T&r |Pulse PA4301.104NLT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4050 / $0.4300 | Buy Now |
DISTI #
553-2443-1-ND
|
DigiKey | FIXED IND 100UH 520MA 507MOHM SM Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2935 In Stock |
|
$0.4306 / $1.0000 | Buy Now |
DISTI #
PA4301.104NLT
|
Avnet Americas | Ind Power Shielded Drum Core 100uH 20% 1KHz 520mA T/R - Tape and Reel (Alt: PA4301.104NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3882 / $0.4415 | Buy Now |
DISTI #
673-PA4301.104NLT
|
Mouser Electronics | Power Inductors - SMD IND, PWR, 7X7X3 SERIES, SM NPB RoHS: Compliant | 0 |
|
$0.4260 / $0.4450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4060 | Buy Now |
|
Onlinecomponents.com | PA4300/PA4301 SMT series Shielded Drum Core Inductor, up to 3.6A, 3.0mm Max Height RoHS: Compliant | 0 |
|
$0.3780 / $0.7917 | Buy Now |
DISTI #
PA4301.104NLT
|
Avnet Americas | Ind Power Shielded Drum Core 100uH 20% 1KHz 520mA T/R - Tape and Reel (Alt: PA4301.104NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3882 / $0.4415 | Buy Now |
DISTI #
PA4301.104NLT
|
Avnet Americas | Ind Power Shielded Drum Core 100uH 20% 1KHz 520mA T/R - Tape and Reel (Alt: PA4301.104NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3882 / $0.4415 | Buy Now |
Part Details for PA4301.104NLT
PA4301.104NLT CAD Models
PA4301.104NLT Part Data Attributes
|
PA4301.104NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4301.104NLT
Pulse Electronics Corporation
General Purpose Inductor, 100uH, 20%, 2828,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | 2828 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2828 | |
Construction | Shielded | |
DC Resistance | 0.507 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 7.2 mm | |
Package Style | SMT | |
Package Width | 7.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.52 A | |
Shielded | YES | |
Tolerance | 20% |