Part Details for PA4320.105NLT by Pulse Electronics Corporation
Overview of PA4320.105NLT by Pulse Electronics Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PA4320.105NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2959
|
Newark | Power Inductor, 1Mh, Shielded, 980A, Inductance:1Mh, Rms Current (Irms):1A, Inductor Construction:Shielded, Saturation Current (Isat):1.2A, Product Range:Pa4320 Series, Inductor Case/Package:-, Dc Resistance Max:0.96Ohm Rohs Compliant: Yes |Pulse Electronics PA4320.105NLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1286 |
|
$1.3800 / $1.6300 | Buy Now |
DISTI #
51AK2960
|
Newark | Power Inductor, 1Mh, Shielded, 980A, Inductance:1Mh, Rms Current (Irms):1A, Inductor Construction:Shielded, Saturation Current (Isat):1.2A, Product Range:Pa4320 Series, Dc Resistance Max:0.96Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Pulse Electronics PA4320.105NLT Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1500 / $1.4500 | Buy Now |
DISTI #
553-3686-1-ND
|
DigiKey | FIXED IND 1MH 1A 960 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5357 In Stock |
|
$1.1156 / $1.9000 | Buy Now |
DISTI #
PA4320.105NLT
|
Avnet Americas | Power Inductor (SMD), 1 mH, ± 20%, 1 A, Shielded, 1.2 A, 12mm x 12mm x 10.2mm - Tape and Reel (Alt: PA4320.105NLT) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 9 Weeks, 3 Days Container: Reel | 600 |
|
$0.9862 / $1.0576 | Buy Now |
DISTI #
673-PA4320.105NLT
|
Mouser Electronics | Power Inductors - SMD PA4320 12x12mm 1000uH 1A 960mOhms RoHS: Compliant | 2180 |
|
$1.2800 / $2.5500 | Buy Now |
DISTI #
V72:2272_16714045
|
Arrow Electronics | Inductor Power Shielded Drum Core 1000uH 20% 100KHz Ferrite 1A 0.96Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2115 Container: Cut Strips | Americas - 187 |
|
$1.1511 / $1.4814 | Buy Now |
|
Future Electronics | PA4320 Series 1 mH 1 A 960 mOhm Max Nonstandard Shielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 10 Weeks Container: Reel | 300Reel |
|
$1.0000 / $1.0900 | Buy Now |
|
Future Electronics | PA4320 Series 1 mH 1 A 960 mOhm Max Nonstandard Shielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 300 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.0000 / $1.0900 | Buy Now |
|
Onlinecomponents.com | PA4320.XXXNLT SMT Shielded Drum Core Inductor Series, up to 7.6A, 10.2mm Max Height RoHS: Compliant |
2400 In Stock |
|
$1.1400 / $1.7000 | Buy Now |
DISTI #
54685196
|
Verical | Inductor Power Shielded Drum Core 1000uH 20% 100KHz Ferrite 1A 0.96Ohm DCR T/R RoHS: Compliant Min Qty: 375 Package Multiple: 375 Date Code: 2041 | Americas - 2250 |
|
$1.5056 / $2.2517 | Buy Now |
Part Details for PA4320.105NLT
PA4320.105NLT CAD Models
PA4320.105NLT Part Data Attributes
|
PA4320.105NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4320.105NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Case/Size Code | 4747 | |
Construction | Shielded | |
DC Resistance | 0.96 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10.2 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |