Part Details for PA4332.102NLT by Pulse Electronics Corporation
Overview of PA4332.102NLT by Pulse Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA4332.102NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2971
|
Newark | Power Inductor, 1Uh, Shielded, 8.5A, Inductance:1Μh, Rms Current (Irms):5.8A, Inductor Construction:Shielded, Saturation Current (Isat):8.5A, Product Range:Pa4332Xxxnlt Series, Inductor Case/Package:-, Dc Resistance Max:0.026Ohm Rohs Compliant: Yes |Pulse Electronics PA4332.102NLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8773 |
|
$0.1860 | Buy Now |
DISTI #
51AK2972
|
Newark | Power Inductor, 1Uh, Shielded, 8.5A, Inductance:1Μh, Rms Current (Irms):5.8A, Inductor Construction:Shielded, Saturation Current (Isat):8.5A, Product Range:Pa4332Xxxnlt Series, Dc Resistance Max:0.026Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Pulse Electronics PA4332.102NLT Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2080 / $0.2710 | Buy Now |
DISTI #
553-3287-1-ND
|
DigiKey | FIXED IND 1UH 5.8A 26 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30600 In Stock |
|
$0.2227 / $0.5600 | Buy Now |
DISTI #
PA4332.102NLT
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 5.8 A, Shielded, 8.5 A, 4.2mm x 4.2mm x 2mm - Tape and Reel (Alt: PA4332.102NLT) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2008 / $0.2284 | Buy Now |
DISTI #
673-PA4332102NLT
|
Mouser Electronics | Power Inductors - SMD IND, PWR, 4X4X2 1.0 uH, SMT RoHS: Compliant | 6940 |
|
$0.2190 / $0.4600 | Buy Now |
|
Future Electronics | Inductor Power Shielded Drum Core 1uH 20% 1MHz 5.8A 0.026Ohm DCR 1515 T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1770 / $0.1860 | Buy Now |
|
Future Electronics | Inductor Power Shielded Drum Core 1uH 20% 1MHz 5.8A 0.026Ohm DCR 1515 T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1770 / $0.1860 | Buy Now |
|
Onlinecomponents.com | PA4332 SMT Shielded Drum Core Inductor Series, up to 5.8A, 2.0mm Max Height RoHS: Compliant |
9000 In Stock |
|
$0.2011 / $0.2372 | Buy Now |
DISTI #
PA4332.102NLT
|
TTI | Power Inductors - SMD IND, PWR, 4X4X2 1.0 uH, SMT pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.1970 / $0.2200 | Buy Now |
DISTI #
PA4332.102NLT
|
Avnet Abacus | Power Inductor (SMD), 1 uH, � 20%, 5.8 A, Shielded, 8.5 A, 4.2mm x 4.2mm x 2mm - Tape and Reel (Alt: PA4332.102NLT) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PA4332.102NLT
PA4332.102NLT CAD Models
PA4332.102NLT Part Data Attributes:
|
PA4332.102NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4332.102NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Case/Size Code | 1717 | |
Construction | Magnetic Shielded | |
Core Material | DRUM | |
DC Resistance | 0.026 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 4.2 mm | |
Package Style | SMT | |
Package Width | 4.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5.8 A | |
Self Resonance Frequency | 37 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |